PIC16C773/SP
vs
PIC16C773/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, SKINNY, DIP-28
0.300 INCH, WINDOWED, CERDIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e3
e3
Length
34.671 mm
37.02 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
21
21
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
WDIP
Package Equivalence Code
DIP28,.6
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
4096
4096
ROM Programmability
OTPROM
UVPROM
Screening Level
TS 16949
Seated Height-Max
4.572 mm
4.95 mm
Speed
20 MHz
20 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C773/SP with alternatives
Compare PIC16C773/JW with alternatives