PIC16C76E-04/SO vs PIC16C76-04/JWG feature comparison

PIC16C76E-04/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C76-04/JWG Microchip Technology Inc

Buy Now Datasheet
No Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
unknown compliant
8542.31.00.01 8542.31.00.01
YES YES
8 8
NO NO
PIC16 PIC16
4 MHz 4 MHz
NO NO
NO NO
R-PDSO-G28 R-CDIP-T28
e0 e3
17.894 mm 35.56 mm
22 22
28 28
3 3
8 14
125 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
SOP WDIP
SOP28,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE, WINDOW
Not Qualified Not Qualified
368 368
8192 8192
UVPROM UVPROM
4 MHz 4 MHz
5 mA
6 V 6 V
3 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
AUTOMOTIVE COMMERCIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
7.5055 mm 7.62 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
DIP
0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-28
28
5.03 mm

Compare PIC16C76E-04/SO with alternatives

Compare PIC16C76-04/JWG with alternatives