PIC16C765T-I/PG vs PIC16C765-I/PT feature comparison

PIC16C765T-I/PG Microchip Technology Inc

Buy Now Datasheet

PIC16C765-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description 0.600 INCH, PLASTIC, DIP-40 PLASTIC, MO-047, LCC-44
Pin Count 40 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.26 mm 10 mm
Number of I/O Lines 30 30
Number of Terminals 40 44
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.83 mm 1.2 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
ECCN Code EAR99
Factory Lead Time 4 Weeks
Date Of Intro 1999-10-20
Samacsys Manufacturer Microchip
CPU Family PIC16
Moisture Sensitivity Level 3
Package Equivalence Code TQFP44,.39SQ,31

Compare PIC16C765T-I/PG with alternatives

Compare PIC16C765-I/PT with alternatives