PIC16C765T-I/L
vs
PIC16C765-I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
DIP
Package Description
PLASTIC, MO-047, LCC-44
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC16
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e3
e3
Length
16.5862 mm
52.26 mm
Moisture Sensitivity Level
1
Number of I/O Lines
30
30
Number of Terminals
44
40
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
8192
8192
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.83 mm
Speed
24 MHz
24 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Date Of Intro
1999-10-20
Samacsys Manufacturer
Microchip
Compare PIC16C765T-I/L with alternatives
Compare PIC16C765-I/P with alternatives