PIC16C76-20/SP
vs
PIC16C76T-20E/SP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-28
|
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
19 Weeks
|
|
Date Of Intro |
1990-01-01
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Boundary Scan |
NO
|
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
20 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDIP-T28
|
|
JESD-609 Code |
e3
|
|
Length |
34.671 mm
|
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
22
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
|
Number of Timers |
5
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
14
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
368
|
|
ROM (words) |
8192
|
|
ROM Programmability |
OTPROM
|
|
Seated Height-Max |
4.572 mm
|
|
Speed |
20 MHz
|
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PIC16C76-20/SP with alternatives