PIC16C76-04E/SP vs PIC16C76I-04/SP feature comparison

PIC16C76-04E/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C76I-04/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e0
Length 34.671 mm 34.67 mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability OTPROM UVPROM
Seated Height-Max 4.572 mm
Speed 4 MHz 4 MHz
Supply Current-Max 20 mA 5 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C76-04E/SP with alternatives

Compare PIC16C76I-04/SP with alternatives