PIC16C74BT-20I/L vs PIC16C74BT-20E/PTG feature comparison

PIC16C74BT-20I/L Microchip Technology Inc

Buy Now Datasheet

PIC16C74BT-20E/PTG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC QFP
Package Description PLASTIC, MO-047, LCC-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1990-01-01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e3
Length 16.59 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 4.57 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.59 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C74BT-20I/L with alternatives

Compare PIC16C74BT-20E/PTG with alternatives