PIC16C74A-20I/JW vs PIC16C74A-20/TQ feature comparison

PIC16C74A-20I/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C74A-20/TQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description 0.600 INCH, WINDOWED, CERDIP-40 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 40 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.07 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 40 44
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP TQFP
Package Equivalence Code DIP40,.6 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability UVPROM MROM
Seated Height-Max 5.715 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16C74A-20I/JW with alternatives

Compare PIC16C74A-20/TQ with alternatives