PIC16C73B-20/SO vs PIC16C73BT-20E/SO feature comparison

PIC16C73B-20/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C73BT-20E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SO-28 0.300 INCH, PLASTIC, MS-013, SO-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 17.87 mm
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 22 22
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 7 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Screening Level TS 16949 ISO/TS-16949
Seated Height-Max 2.65 mm 2.64 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Supply Current-Max 20 mA

Compare PIC16C73B-20/SO with alternatives

Compare PIC16C73BT-20E/SO with alternatives