PIC16C73A-04E/SP vs PIC16C73A-04/JW feature comparison

PIC16C73A-04E/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C73A-04/JW Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP DIP
0.300 INCH, PLASTIC, DIP-28 0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-28
28 28
compliant compliant
8542.31.00.01 8542.31.00.01
YES YES
8 8
NO NO
PIC PIC
4 MHz 4 MHz
NO NO
NO NO
R-PDIP-T28 R-CDIP-T28
e3 e3
34.671 mm 35.56 mm
22 22
28 28
14 14
125 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
DIP WDIP
DIP28,.3 DIP28,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE, WINDOW
Not Qualified Not Qualified
192 192
4096 4096
MROM UVPROM
4.572 mm 5.03 mm
4 MHz 4 MHz
20 mA 5 mA
6 V 6 V
4 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
AUTOMOTIVE COMMERCIAL
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16C73A-04E/SP with alternatives

Compare PIC16C73A-04/JW with alternatives