PIC16C73A-04/SS
vs
PIC16C73A-04E/SP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
DIP
Package Description
0.209 INCH, PLASTIC, SSOP-28
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e3
e3
Length
10.2 mm
34.671 mm
Moisture Sensitivity Level
1
Number of I/O Lines
22
22
Number of Terminals
28
28
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
ROM (words)
4096
4096
ROM Programmability
OTPROM
MROM
Seated Height-Max
2 mm
4.572 mm
Speed
4 MHz
4 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC
Package Equivalence Code
DIP28,.3
RAM (bytes)
192
Supply Current-Max
20 mA
Compare PIC16C73A-04/SS with alternatives
Compare PIC16C73A-04E/SP with alternatives