PIC16C72A-04I/SOVAO vs PIC16C72A-04/JW feature comparison

PIC16C72A-04I/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16C72A-04/JW Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-28 0.300 INCH, WINDOWED, CERAMIC, MO-058, DIP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-CDIP-T28
JESD-609 Code e3 e3
Length 17.9 mm 37.02 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 5 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP WDIP
Package Equivalence Code SOP28,.4 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE, WINDOW
ROM (words) 2048 2048
ROM Programmability OTPROM UVPROM
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 4.95 mm
Speed 20 MHz 4 MHz
Supply Current-Max 5 mA 20 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 28
Qualification Status Not Qualified
RAM (bytes) 128

Compare PIC16C72A-04I/SOVAO with alternatives

Compare PIC16C72A-04/JW with alternatives