PIC16C716T-20I/SO vs PIC16C716T-20E/SO feature comparison

PIC16C716T-20I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C716T-20E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-18 0.300 INCH, PLASTIC, MS-013, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1999-04-05
Has ADC YES YES
Additional Feature ALSO OPERATES AT 4V MINIMUM SUPPLY AT 4 MHZ ALSO OPERATES AT 4V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.53 mm 11.53 mm
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.64 mm 2.64 mm
Speed 20 MHz 20 MHz
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16C716T-20I/SO with alternatives

Compare PIC16C716T-20E/SO with alternatives