PIC16C711T-04I/SO
vs
PIC16C711-04I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
0.300 INCH, PLASTIC, SOP-18
DIP-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
6 Weeks
Date Of Intro
1990-01-01
1990-01-01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED-POINT
FIXED-POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G18
R-PDIP-T18
JESD-609 Code
e3
e3
Length
11.544 mm
22.987 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
1
Number of I/O Lines
13
13
Number of Terminals
18
18
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP18,.4
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
68
68
ROM (words)
1024
1024
ROM Programmability
EPROM
EPROM
Seated Height-Max
2.64 mm
4.064 mm
Speed
20 MHz
20 MHz
Supply Current-Max
5 mA
5 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5055 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C711T-04I/SO with alternatives
Compare PIC16C711-04I/P with alternatives