PIC16C711-04I/P vs PIC16C711T-04I/P feature comparison

PIC16C711-04I/P Microchip Technology Inc

Buy Now Datasheet

PIC16C711T-04I/P

Part not found

Search for PIC16C711T-04I/P
Yes
Yes
Not Recommended
MICROCHIP TECHNOLOGY INC
DIP
DIP-18
18
compliant
EAR99
8542.31.00.01
4 Weeks
1990-01-01
Microchip
YES
8
NO
PIC16
4 MHz
NO
NO
FIXED-POINT
NO
R-PDIP-T18
e3
22.987 mm
YES
1
13
18
3
8
14
85 °C
-40 °C
NO
PLASTIC/EPOXY
DIP
DIP18,.3
RECTANGULAR
IN-LINE
Not Qualified
68
1024
EPROM
4.064 mm
20 MHz
5 mA
6 V
5 V
5 V
NO
CMOS
INDUSTRIAL
MATTE TIN
THROUGH-HOLE
2.54 mm
DUAL
7.62 mm
MICROCONTROLLER, RISC
1

Compare PIC16C711-04I/P with alternatives