PIC16C711-04E/SO vs PIC16C711-04I/SP feature comparison

PIC16C711-04E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C711-04I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, SOP-18 0.300 INCH, SKINNY, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED-POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 R-PDIP-T18
JESD-609 Code e3 e3
Length 11.544 mm 22.987 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 13 13
Number of Terminals 18 18
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 68 68
ROM (words) 1024 1024
ROM Programmability EPROM OTPROM
Seated Height-Max 2.64 mm 4.064 mm
Speed 20 MHz 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5055 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C711-04E/SO with alternatives

Compare PIC16C711-04I/SP with alternatives