PIC16C66-10/SP vs PIC16C66T-10/SP feature comparison

PIC16C66-10/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C66T-10/SP

Part not found

Search for PIC16C66T-10/SP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 10 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 34.671 mm
Number of I/O Lines 22
Number of Terminals 28
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192
ROM Programmability OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 4.572 mm
Speed 10 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1

Compare PIC16C66-10/SP with alternatives