PIC16C65BT-20I/L
vs
PIC16C65B-20I/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
DIP
Package Description
PLASTIC, MO-047, LCC-44
0.600 INCH, WINDOWED, CERDIP-40
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
R-GDIP-T40
JESD-609 Code
e3
e3
Length
16.59 mm
52.07 mm
Moisture Sensitivity Level
1
Number of I/O Lines
33
33
Number of Terminals
44
40
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
WDIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE, WINDOW
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
OTPROM
OTPROM
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
4.57 mm
5.715 mm
Speed
20 MHz
20 MHz
Supply Current-Max
20 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.59 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C65BT-20I/L with alternatives
Compare PIC16C65B-20I/JW with alternatives