PIC16C65BT-04E/L vs PIC16C65B-04I/PQ feature comparison

PIC16C65BT-04E/L Microchip Technology Inc

Buy Now Datasheet

PIC16C65B-04I/PQ Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Not Recommended
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
LPCC QFP
PLASTIC, MO-047, LCC-44 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
44 44
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
8 8
NO NO
PIC PIC16
4 MHz 4 MHz
NO NO
NO NO
S-PQCC-J44 S-PQFP-G44
e3 e3
16.59 mm 10 mm
1 3
33 33
44 44
14 14
125 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QFP
LDCC44,.7SQ QFP44,.52SQ,32
SQUARE SQUARE
CHIP CARRIER FLATPACK
Not Qualified Not Qualified
192 192
4096 4096
OTPROM OTPROM
ISO/TS-16949
4.57 mm 2.35 mm
4 MHz 4 MHz
5.5 V 5.5 V
4 V 5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
J BEND GULL WING
1.27 mm 0.8 mm
QUAD QUAD
16.59 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
EAR99
7 Weeks
1990-01-01
Microchip
FIXED POINT
NO
1
1
7
8

Compare PIC16C65BT-04E/L with alternatives

Compare PIC16C65B-04I/PQ with alternatives