PIC16C65BT-04/PQ vs PIC16C65B-04E/PQ feature comparison

PIC16C65BT-04/PQ Microchip Technology Inc

Buy Now Datasheet

PIC16C65B-04E/PQ Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFP
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
44 44
unknown unknown
8542.31.00.01 8542.31.00.01
NO NO
8 8
NO NO
PIC PIC
4 MHz 4 MHz
NO NO
NO NO
S-PQFP-G44 S-PQFP-G44
e3 e3
10 mm 10 mm
3 3
33 33
44 44
14 14
70 °C 125 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QFP QFP
QFP44,.5SQ,32 QFP44,.5SQ,32
SQUARE SQUARE
FLATPACK FLATPACK
Not Qualified Not Qualified
192 192
4096 4096
OTPROM OTPROM
ISO/TS-16949 ISO/TS-16949
2.35 mm 2.35 mm
4 MHz 4 MHz
5.5 V 5.5 V
4 V 4 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
MATTE TIN MATTE TIN
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
10 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16C65BT-04/PQ with alternatives

Compare PIC16C65B-04E/PQ with alternatives