PIC16C65BT-04/JW vs PIC16C65BT-04/PT feature comparison

PIC16C65BT-04/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C65BT-04/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description WDIP, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 40 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.07 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 40 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP TQFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM OTPROM
Seated Height-Max 5.59 mm 1.2 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Boundary Scan NO
CPU Family PIC
Moisture Sensitivity Level 3
On Chip Program ROM Width 14
Package Equivalence Code TQFP44,.47SQ,32
RAM (bytes) 192
ROM (words) 4096
Screening Level ISO/TS-16949

Compare PIC16C65BT-04/JW with alternatives

Compare PIC16C65BT-04/PT with alternatives