PIC16C65B-20/PT vs PIC16C65BT-20E/JW feature comparison

PIC16C65B-20/PT Microchip Technology Inc

Buy Now Datasheet

PIC16C65BT-20E/JW Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 WDIP,
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 R-GDIP-T40
JESD-609 Code e3 e3
Length 10 mm 52.07 mm
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 33 33
Number of Serial I/Os 1
Number of Terminals 44 40
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TQFP WDIP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE, WINDOW
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192
ROM (words) 4096
ROM Programmability OTPROM UVPROM
Screening Level TS 16949
Seated Height-Max 1.2 mm 5.59 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C65B-20/PT with alternatives

Compare PIC16C65BT-20E/JW with alternatives