PIC16C65B-20/PQG vs PIC16C65B-20/PQ feature comparison

PIC16C65B-20/PQG Microchip Technology Inc

Buy Now Datasheet

PIC16C65B-20/PQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFP, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 33 33
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.35 mm 2.35 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 9 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Package Equivalence Code QFP44,.52SQ,32
Peak Reflow Temperature (Cel) 260
RAM (bytes) 192
ROM (words) 4096
Screening Level TS 16949

Compare PIC16C65B-20/PQG with alternatives

Compare PIC16C65B-20/PQ with alternatives