PIC16C65B-04I/JW vs PIC16C65B-04I/P feature comparison

PIC16C65B-04I/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C65B-04I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.600 INCH, WINDOWED, CERDIP-40 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e3 e3
Length 52.07 mm 52.26 mm
Number of I/O Lines 33 33
Number of Terminals 40 40
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 5.715 mm 4.83 mm
Speed 4 MHz 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
ECCN Code EAR99
Factory Lead Time 8 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 7
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260

Compare PIC16C65B-04I/JW with alternatives

Compare PIC16C65B-04I/P with alternatives