PIC16C65B-04/PQG
vs
PIC16C65B-04I/L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
LPCC
|
Package Description |
QFP,
|
PLASTIC, MO-047, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
16.59 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
33
|
33
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
2.35 mm
|
4.57 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
16.59 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
1990-01-01
|
Samacsys Manufacturer |
|
Microchip
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC16
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
7
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
14
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
RAM (bytes) |
|
192
|
ROM (words) |
|
4096
|
|
|
|
Compare PIC16C65B-04/PQG with alternatives
Compare PIC16C65B-04I/L with alternatives