PIC16C65AT-04/PQXXX
vs
PIC16C65AT-04E/PQ
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Not Recommended
|
Obsolete
|
| Package Description |
Qfp, Qfp44,.52sq,32
|
Qfp, Qfp44,.52sq,32
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
No
|
No
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
No
|
No
|
| CPU Family |
Pic16
|
Pic
|
| Clock Frequency-Max |
4 Mhz
|
4 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
| Length |
10 Mm
|
10 Mm
|
| Number of I/O Lines |
33
|
33
|
| Number of Terminals |
44
|
44
|
| Number of Timers |
3
|
|
| On Chip Program ROM Width |
14
|
14
|
| Operating Temperature-Max |
70 °C
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| PWM Channels |
Yes
|
No
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QFP
|
QFP
|
| Package Equivalence Code |
QFP44,.52SQ,32
|
QFP44,.52SQ,32
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack
|
Flatpack
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
192
|
192
|
| ROM (words) |
4096
|
4096
|
| ROM Programmability |
Uvprom
|
Otprom
|
| Seated Height-Max |
1.2 Mm
|
2.35 Mm
|
| Speed |
5 Mhz
|
4 Mhz
|
| Supply Current-Max |
30 Ma
|
30 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Automotive
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.8 Mm
|
0.8 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
10 Mm
|
10 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Part Package Code |
|
QFP
|
| Pin Count |
|
44
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
3
|
| Screening Level |
|
Iso/Ts-16949
|
| Terminal Finish |
|
Matte Tin
|
|
|
|