PIC16C65AT-04/PQXXX vs PIC16C65A-04/P feature comparison

PIC16C65AT-04/PQXXX Microchip Technology Inc

Buy Now Datasheet

PIC16C65A-04/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Package Description Qfp, Qfp44,.52sq,32 Wdip, Dip40,.6
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-CDIP-T40
Length 10 Mm 52.07 Mm
Number of I/O Lines 33 33
Number of Terminals 44 40
Number of Timers 3 5
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels Yes No
Package Body Material Plastic/Epoxy Ceramic, Metal-Sealed Cofired
Package Code QFP WDIP
Package Equivalence Code QFP44,.52SQ,32 DIP40,.6
Package Shape Square Rectangular
Package Style Flatpack In-Line, Window
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability Uvprom Eprom
Seated Height-Max 1.2 Mm 5.715 Mm
Speed 5 Mhz 4 Mhz
Supply Current-Max 30 Ma 20 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.8 Mm 2.54 Mm
Terminal Position Quad Dual
Width 10 Mm 15.24 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Manufacturer Package Code PDIP-40
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1993-07-01
Format Fixed Point
Integrated Cache No
JESD-609 Code e3
Low Power Mode Yes
Number of External Interrupts 1
Number of Serial I/Os 4
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Screening Level Ts 16949
Terminal Finish Matte Tin (Sn)