PIC16C65A-10I/LXXX
vs
PIC16C65A-10/L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ, LDCC44,.7SQ
QCCJ, LDCC44,.7SQ
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.59 mm
16.59 mm
Number of I/O Lines
33
33
Number of Terminals
44
44
Number of Timers
3
5
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
UVPROM
EPROM
Speed
5 MHz
10 MHz
Supply Current-Max
30 mA
20 mA
Supply Voltage-Max
5.5 V
5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.59 mm
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
LCC
Pin Count
44
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Date Of Intro
1993-07-01
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
4
On Chip Data RAM Width
8
Screening Level
TS 16949
Seated Height-Max
4.572 mm
Terminal Finish
MATTE TIN
Compare PIC16C65A-10I/LXXX with alternatives
Compare PIC16C65A-10/L with alternatives