PIC16C65A-10E/P
vs
PIC16C65A-10/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP40,.6
WDIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC16
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-CDIP-T40
R-CDIP-T40
JESD-609 Code
e3
e3
Length
52.07 mm
52.07 mm
Number of I/O Lines
33
33
Number of Terminals
40
40
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
OTPROM
EPROM
Screening Level
ISO/TS-16949
TS 16949
Seated Height-Max
5.715 mm
5.715 mm
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
6 Weeks
Date Of Intro
1993-07-01
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
4
Number of Timers
5
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
Supply Current-Max
20 mA
Compare PIC16C65A-10E/P with alternatives
Compare PIC16C65A-10/P with alternatives