PIC16C64A-20I/P vs PIC16C64AT-20E/PQ feature comparison

PIC16C64A-20I/P Microchip Technology Inc

Buy Now Datasheet

PIC16C64AT-20E/PQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description WDIP, DIP40,.6 QFP, QFP44,.52SQ,32
Pin Count 40 44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1993-07-01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.07 mm 10 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 33 33
Number of Serial I/Os 4
Number of Terminals 40 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WDIP QFP
Package Equivalence Code DIP40,.6 QFP44,.52SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Screening Level TS 16949 ISO/TS-16949
Seated Height-Max 5.715 mm 2.35 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 4 2
Moisture Sensitivity Level 3

Compare PIC16C64A-20I/P with alternatives

Compare PIC16C64AT-20E/PQ with alternatives