PIC16C64A-20I/JW
vs
PIC16C64AT-20I/TQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP, DIP40,.6
|
TQFP, TQFP44,.47SQ,32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
JESD-30 Code |
R-XDIP-T40
|
S-PQFP-G44
|
Number of Terminals |
40
|
44
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TQFP
|
Package Equivalence Code |
DIP40,.6
|
TQFP44,.47SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
UVPROM
|
OTPROM
|
Screening Level |
ISO/TS-16949
|
ISO/TS-16949
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
30 mA
|
30 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e3
|
Length |
|
10 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
33
|
Seated Height-Max |
|
1.2 mm
|
Terminal Finish |
|
MATTE TIN
|
Width |
|
10 mm
|
|
|
|
Compare PIC16C64A-20I/JW with alternatives
Compare PIC16C64AT-20I/TQ with alternatives