PIC16C64A-20/TQ vs PIC16C64A-20I/L feature comparison

PIC16C64A-20/TQ Microchip Technology Inc

Buy Now Datasheet

PIC16C64A-20I/L Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP LCC
Package Description TQFP, TQFP44,.47SQ,32 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3 e3
Length 10 mm 16.59 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Screening Level ISO/TS-16949 TS 16949
Seated Height-Max 1.2 mm 4.572 mm
Speed 20 MHz 20 MHz
Supply Current-Max 30 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 17 Weeks
Date Of Intro 1993-07-01
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 4
Number of Timers 5
On Chip Data RAM Width 8

Compare PIC16C64A-20/TQ with alternatives

Compare PIC16C64A-20I/L with alternatives