PIC16C64A-20/P
vs
PIC16C64AT-20I/PQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFP
Package Description
0.600 INCH, WINDOWED, CERAMIC, DIP-40
QFP, QFP44,.52SQ,32
Pin Count
40
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-07-01
Samacsys Manufacturer
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-CDIP-T40
S-PQFP-G44
JESD-609 Code
e3
e3
Length
52.07 mm
10 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
33
33
Number of Serial I/Os
4
Number of Terminals
40
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WDIP
QFP
Package Equivalence Code
DIP40,.6
QFP44,.52SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, WINDOW
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
2048
ROM Programmability
OTPROM
OTPROM
Screening Level
TS 16949
ISO/TS-16949
Seated Height-Max
5.715 mm
2.35 mm
Speed
20 MHz
20 MHz
Supply Current-Max
20 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
3
Compare PIC16C64A-20/P with alternatives
Compare PIC16C64AT-20I/PQ with alternatives