PIC16C64A-10/L vs PIC16C64A-10E/L feature comparison

PIC16C64A-10/L Microchip Technology Inc

Buy Now Datasheet

PIC16C64A-10E/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 17 Weeks
Date Of Intro 1993-07-01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.59 mm 16.5862 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 33 33
Number of Serial I/Os 3
Number of Terminals 44 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Screening Level TS 16949
Seated Height-Max 4.572 mm 4.572 mm
Speed 10 MHz 10 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.59 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare PIC16C64A-10/L with alternatives

Compare PIC16C64A-10E/L with alternatives