PIC16C64A-04I/L vs PIC16C64A-04I/PQ feature comparison

PIC16C64A-04I/L Microchip Technology Inc

Buy Now Datasheet

PIC16C64A-04I/PQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description QCCJ, LDCC44,.7SQ QFP, QFP44,.5SQ,32
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 17 Weeks 6 Weeks
Date Of Intro 1993-07-01 1993-07-01
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e3
Length 16.59 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 33 33
Number of Serial I/Os 4 3
Number of Terminals 44 44
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ QFP44,.52SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Screening Level TS 16949 TS 16949
Seated Height-Max 4.572 mm 2.35 mm
Speed 4 MHz 4 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.59 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare PIC16C64A-04I/L with alternatives

Compare PIC16C64A-04I/PQ with alternatives