PIC16C63AT-04I/SP vs PIC16C63AT-04E/SP feature comparison

PIC16C63AT-04I/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C63AT-04E/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-28 0.300 INCH, SKINNY, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Length 34.67 mm 34.67 mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.06 mm 4.06 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C63AT-04I/SP with alternatives

Compare PIC16C63AT-04E/SP with alternatives