PIC16C63AT-04/SS vs PIC16C63A-04/SO feature comparison

PIC16C63AT-04/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C63A-04/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SOIC
Package Description 0.209 INCH, PLASTIC, MS-150, SSOP-28 0.300 INCH, PLASTIC, MS-013, SO-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1990-01-01 1990-01-01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 22 22
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 2 mm 2.65 mm
Speed 4 MHz 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260

Compare PIC16C63AT-04/SS with alternatives

Compare PIC16C63A-04/SO with alternatives