PIC16C63A-20E/SP vs PIC16C63A-20I/SP feature comparison

PIC16C63A-20E/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C63A-20I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1990-01-01 1990-01-01
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3 e3
Length 34.67 mm 34.671 mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 7
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 4.06 mm 4.572 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Format FIXED POINT
Integrated Cache NO
Number of External Interrupts 1
Number of Serial I/Os 1
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260

Compare PIC16C63A-20E/SP with alternatives

Compare PIC16C63A-20I/SP with alternatives