PIC16C63A-04E/SS
vs
PIC16C63A-04E/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
DIP
Package Description
0.209 INCH, PLASTIC, MS-150, SSOP-28
0.300 INCH, WINDOWED, CERDIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e3
e3
Length
10.2 mm
37.02 mm
Moisture Sensitivity Level
1
Number of I/O Lines
22
22
Number of Terminals
28
28
Number of Timers
3
3
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
WDIP
Package Equivalence Code
SSOP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE, WINDOW
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
1.98 mm
4.95 mm
Speed
4 MHz
4 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
2.5 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Screening Level
ISO/TS-16949
Supply Current-Max
2 mA
Compare PIC16C63A-04E/SS with alternatives
Compare PIC16C63A-04E/JW with alternatives