PIC16C62AT-04E/SSXXX vs PIC16C62A-04I/SSXXX feature comparison

PIC16C62AT-04E/SSXXX Microchip Technology Inc

Buy Now Datasheet

PIC16C62A-04I/SSXXX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Active Unconfirmed
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC No No
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic16 Pic16
Clock Frequency-Max 4 Mhz 4 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 Mm 10.2 Mm
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability Uvprom Uvprom
Seated Height-Max 2 Mm 2 Mm
Speed 5 Mhz 5 Mhz
Supply Current-Max 30 Ma 30 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1