PIC16C622T-20E/SO
vs
PIC16C622T-20I/JW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, MS-013, SO-18
|
0.300 INCH, WINDOWED, CERDIP-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
PIC
|
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G18
|
R-GDIP-T18
|
JESD-609 Code |
e3
|
e3
|
Length |
11.53 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
13
|
13
|
Number of Terminals |
18
|
18
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP18,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
|
ROM (words) |
2048
|
|
ROM Programmability |
OTPROM
|
UVPROM
|
Seated Height-Max |
2.64 mm
|
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4.5 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.49 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16C622T-20E/SO with alternatives
Compare PIC16C622T-20I/JW with alternatives