PIC16C621T-04JW
vs
PIC16C621-04C/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, WINDOWED, CERDIP-18
0.300 INCH, PLASTIC, MS-001, DIP-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T18
R-PDIP-T18
JESD-609 Code
e3
e3
Number of I/O Lines
13
13
Number of Terminals
18
18
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
UVPROM
OTPROM
Speed
4 MHz
4 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Length
22.8 mm
On Chip Program ROM Width
8
ROM (words)
1024
Seated Height-Max
4.32 mm
Supply Voltage-Nom
5 V
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare PIC16C621T-04JW with alternatives
Compare PIC16C621-04C/P with alternatives