PIC16C621T-04I/SS vs PIC16C621-04I/JW feature comparison

PIC16C621T-04I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C621-04I/JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20 0.300 INCH, WINDOWED, CERDIP-18
Pin Count 20 18
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-GDIP-T18
JESD-609 Code e3 e3
Length 7.2 mm 22.86 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13 13
Number of Terminals 20 18
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP WDIP
Package Equivalence Code SSOP20,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
RAM (bytes) 80 80
ROM (words) 1024 1024
ROM Programmability OTPROM UVPROM
Seated Height-Max 1.98 mm 4.83 mm
Speed 4 MHz 4 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 3 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C621T-04I/SS with alternatives

Compare PIC16C621-04I/JW with alternatives