PIC16C621T-04I/JW vs PIC16C621T-04I/SO feature comparison

PIC16C621T-04I/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C621T-04I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, WINDOWED, CERDIP-18 0.300 INCH, PLASTIC, MS-013, SO-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Number of I/O Lines 13 13
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM OTPROM
Speed 4 MHz 4 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Boundary Scan NO
CPU Family PIC16
Length 11.53 mm
Moisture Sensitivity Level 1
Number of Timers 1
On Chip Program ROM Width 8
Package Equivalence Code SOP18,.4
Peak Reflow Temperature (Cel) 260
RAM (bytes) 80
ROM (words) 1024
Seated Height-Max 2.64 mm
Supply Voltage-Nom 5 V
Terminal Pitch 1.27 mm
Width 7.49 mm

Compare PIC16C621T-04I/JW with alternatives

Compare PIC16C621T-04I/SO with alternatives