PIC16C621T-04/P vs PIC16C621-04/P301 feature comparison

PIC16C621T-04/P Microchip Technology Inc

Buy Now Datasheet

PIC16C621-04/P301 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-18 0.300 INCH, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e3
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 80
ROM (words) 1024
ROM Programmability OTPROM OTPROM
Speed 4 MHz 4 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Length 22.73 mm
Seated Height-Max 3.94 mm
Width 7.62 mm

Compare PIC16C621T-04/P with alternatives

Compare PIC16C621-04/P301 with alternatives