PIC16C621A-20I/P vs PIC16C621AT-20/SO feature comparison

PIC16C621A-20I/P Microchip Technology Inc

Buy Now Datasheet

PIC16C621AT-20/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-18 0.300 INCH, PLASTIC, MS-013, SO-18
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 5 Weeks
Date Of Intro 1990-01-01 1990-01-01
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Length 22.86 mm 11.53 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 13 13
Number of Terminals 18 18
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.3 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 96 96
ROM (words) 1024 1024
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.32 mm 2.64 mm
Speed 40 MHz 40 MHz
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PIC16C621A-20I/P with alternatives

Compare PIC16C621AT-20/SO with alternatives