PIC16C621A-20/SS
vs
PIC16C621A-20/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
parentfamilyid
1365228
1365228
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SOIC
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
0.300 INCH, PLASTIC, MS-013, SO-18
Pin Count
20
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
4 Weeks
Date Of Intro
1990-01-01
1990-01-01
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2022-08-03 11:11:09
2023-03-07 16:10:32
Total Weight
164.2
481
Category CO2 Kg
11.6
11.6
CO2
1904.7199999999998
5579.599999999999
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
90
90
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G20
R-PDSO-G18
JESD-609 Code
e3
e3
Length
7.2 mm
11.53 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
1
1
Number of I/O Lines
13
13
Number of Terminals
20
18
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
96
96
ROM (words)
1024
1024
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
1.98 mm
2.64 mm
Speed
40 MHz
40 MHz
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Samacsys Description
EPROM Based 8-bit CMOS Microcontroller Series
Compare PIC16C621A-20/SS with alternatives
Compare PIC16C621A-20/SO with alternatives