PIC16C621A-04I/SOVAO vs PIC16C621AT-04C/SS feature comparison

PIC16C621A-04I/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16C621AT-04C/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SO-18 0.209 INCH, PLASTIC, MO-150, SSOP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 R-PDSO-G20
JESD-609 Code e3 e3
Length 11.53 mm 7.2 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 13 13
Number of Terminals 18 20
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 96
ROM (words) 1024 1024
ROM Programmability OTPROM OTPROM
Screening Level AEC-Q100
Seated Height-Max 2.64 mm 1.98 mm
Speed 40 MHz 4 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.49 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SSOP
Pin Count 20
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare PIC16C621A-04I/SOVAO with alternatives

Compare PIC16C621AT-04C/SS with alternatives