PIC16C58BT-40/SS301 vs PIC16C58B-40/P feature comparison

PIC16C58BT-40/SS301 Microchip Technology Inc

Buy Now Datasheet

PIC16C58B-40/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-20 DIP, DIP18,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T18
Length 7.2 mm 22.8 mm
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 20 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
ROM (words) 2048 2048
ROM Programmability EPROM EPROM
Seated Height-Max 1.98 mm 4.32 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
parentfamilyid 1365224
Part Package Code DIP
Pin Count 18
kg CO2e/kg 11.6
Average Weight (mg) 3725.85
CO2e (mg) 43219.863
Samacsys Manufacturer Microchip
Samacsys Modified On 2017-04-29 12:09:49
Total Weight 1248
Category CO2 Kg 11.6
CO2 14476.8
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 80
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e3
Package Equivalence Code DIP18,.3
Qualification Status Not Qualified
RAM (bytes) 73
Screening Level ISO/TS-16949
Terminal Finish MATTE TIN

Compare PIC16C58BT-40/SS301 with alternatives

Compare PIC16C58B-40/P with alternatives