PIC16C58BT-20E/SO301
vs
PIC16C58B-20I/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SO-18
SOP, SOP18,.4
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
1990-01-01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
Length
11.53 mm
11.53 mm
Number of DMA Channels
Number of I/O Lines
12
12
Number of Terminals
18
18
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
ROM (words)
2048
2048
ROM Programmability
EPROM
EPROM
Seated Height-Max
2.64 mm
2.64 mm
Speed
40 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.49 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
18
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP18,.4
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
73
Screening Level
ISO/TS-16949
Supply Current-Max
16 mA
Terminal Finish
MATTE TIN
Compare PIC16C58BT-20E/SO301 with alternatives
Compare PIC16C58B-20I/SO with alternatives